Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoS501-500-R
Order Code112310602
Also Known AsBK-S501-500-R; BK1-S501-500-R
Your Part Number
Technical Datasheet
10,692 total stock globally
Need more?
10692 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.630 ($0.693) |
Price for:Each
Minimum: 1
Multiple: 1
$0.63 ($0.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS501-500-R
Order Code112310602
Also Known AsBK-S501-500-R; BK1-S501-500-R
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC250V
Breaking Capacity Current AC1.5kA
Product Overview
Applications
Safety, Consumer Electronics
Technical Specifications
Fuse Current
500mA
Breaking Capacity Current AC
1.5kA
Voltage Rating VAC
250V
Technical Docs (2)
Alternatives for S501-500-R
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001