Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoS500-50-RCopy
Manufacturer Standard Lead Time16 weeks
Order Code1123089
Also Known AsBK-S500-50-R, BK1-S500-50-R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.500 ($11.550) |
| 50+ | $6.670 ($7.337) |
| 100+ | $6.150 ($6.765) |
| 250+ | $5.620 ($6.182) |
| 500+ | $5.090 ($5.599) |
| 1000+ | $4.680 ($5.148) |
Price for:Each
Minimum: 1
Multiple: 1
$10.50 ($11.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS500-50-RCopy
Manufacturer Standard Lead Time16 weeks
Order Code1123089
Also Known AsBK-S500-50-R, BK1-S500-50-R
Technical Datasheet
Fuse Current50mA
Voltage Rating VAC250V
Breaking Capacity Current AC35A
Product Overview
The S500 series from Bussmannn are fast acting, cartridge fuses with 5mm x 20mm physical size. These fuses are cURus, CSA, SEMKO, VDE, BSI, IMQ and CCC approved. S500 series fuses have low breaking capacity.
- Glass tube with silver plated (32-125mA) and nickel plated (160mA-10A) end caps
- Optional axial leads available
- Designed to meet IEC 60127-2
- Rated voltage of 250VAC
- 35A, 40A, 50A, 63A, 80A, 100A breaking capacity
Applications
Industrial, Safety
Technical Specifications
Fuse Current
50mA
Breaking Capacity Current AC
35A
Voltage Rating VAC
250V
Technical Docs (2)
Alternatives for S500-50-R
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
