Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPTSLR06038V100Copy
Order Code5117188
Product RangePTSLR0603 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.573 ($0.6303) |
| 25000+ | $0.506 ($0.5566) |
| 50000+ | $0.457 ($0.5027) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,865.00 ($3,151.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTSLR06038V100Copy
Order Code5117188
Product RangePTSLR0603 Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePTSLR0603 Series
Voltage Rating8VDC
Holding Current1A
Trip Current2A
Time to Trip2s
Current Rating Max25A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
8VDC
Trip Current
2A
Current Rating Max
25A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
PTSLR0603 Series
Holding Current
1A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
