Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoNRSE104F3380B1F
Order Code413374902
Your Part Number
Technical Datasheet
1,648 total stock globally
Need more?
1648 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.315 ($0.3465) |
Price for:Each
Minimum: 1
Multiple: 1
$0.32 ($0.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNRSE104F3380B1F
Order Code413374902
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3380K
B-Constant Tolerance± 1%
Thermal Time Constant (in Air)7s
Lead Length35mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Free Hanging
B-Constant
3380K
Thermal Time Constant (in Air)
7s
Operating Temperature Min
-30°C
Resistance (25°C)
10kohm
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Lead Length
35mm
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051