Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN 1025HC40-RTR Fuse, Surface Mount, 40 A, Fast Acting, 250 V, 72 V, 4818 [1245 Metric], 1025HC Series](https://au.element14.com/productimages/standard/en_GB/5117163-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part No1025HC40-RTRCopy
Order Code5117164
Product Range1025HC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1000+ | $12.780 ($14.058) |
| 5000+ | $11.300 ($12.430) |
| 10000+ | $9.950 ($10.945) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$12,780.00 ($14,058.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No1025HC40-RTRCopy
Order Code5117164
Product Range1025HC Series
Technical Datasheet
Fuse Current40A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC72V
Fuse Case Style4818 [1245 Metric]
Product Range1025HC Series
Breaking Capacity Current AC300A
Breaking Capacity Current DC500A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
250V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
300A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
72V
Product Range
1025HC Series
Breaking Capacity Current DC
500A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
