Print Page
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $89.970 ($98.967) |
| 5+ | $88.060 ($96.866) |
| 10+ | $86.100 ($94.710) |
| 20+ | $84.470 ($92.917) |
Price for:Each
Minimum: 1
Multiple: 1
$89.97 ($98.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No22-211.014Copy
Manufacturer Standard Lead Time11 weeks
Order Code4700036
Product Range22 Series
Technical Datasheet
Product Range22 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Switch MountingPanel Mount
Switch TerminalsPlug In
Panel Cutout (H x W)22 mm x 30 mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
22 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Rectangular
Switch Terminals
Plug In
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
-
Switch Operation
Momentary
Switch Mounting
Panel Mount
Panel Cutout (H x W)
22 mm x 30 mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032

