Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No09-10290-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code67435701
Product Range1K2 Series
Your Part Number
1,736 total stock globally
Need more?
494 Delivery in 10-14 Business Days(US stock)
1,242 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.860 ($3.146) |
Price for:Each
Minimum: 1
Multiple: 1
$2.86 ($3.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No09-10290-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code67435701
Product Range1K2 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range1K2 Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationRight Angle
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 09-10290-01 from EAO is a miniature slide switch with PCB mount. It is a single pole changeover slide switch which is ideal as jumper replacement.
- Highly compact with 2.54mm pitch pins
- End and side by side stackable at 2.54mm pitch
- Extended right angled version
- Standard gold plated contacts
- High reliability
- Fully sealed base suitable for solvent cleaning
- Plastic black raised actuator version
- Switching capacity of 500mA at 12VDC
- Switch rating of 6W
- Operating temperature range from -40°C to 85°C
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
12V
SVHC
No SVHC (17-Jan-2023)
Switch Operation
On-On
Product Range
1K2 Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
