Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRCA1913S1ABLKBLKWHT3
Order Code4758050
Product RangeRCA1913 Series
Your Part Number
Technical Datasheet
390 total stock globally
Need more?
390 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.560 ($5.016) |
| 10+ | $4.340 ($4.774) |
| 25+ | $4.170 ($4.587) |
| 50+ | $4.000 ($4.400) |
| 100+ | $3.860 ($4.246) |
Price for:Each
Minimum: 1
Multiple: 1
$4.56 ($5.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRCA1913S1ABLKBLKWHT3
Order Code4758050
Product RangeRCA1913 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST-NO
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeRCA1913 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height13mm
Panel Cutout Width19.8mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (25-Jun-2025)
Product Overview
RCA1913S1ABLKBLKWHT3 is a RCA1913 series rocker switch.
- 19mm x13mm panel cutout
- UL file number E194579, ENEC license ENEC-05335-A1
- Electrical life of 10,000 cycles
- Contact resistance of 20mohm maximum
- Insulation resistance of 100Mohm min at 500V DC
- Dielectric strength of 1,500V AC for 1 minute
- Ingress protection: full IP68
- Operating/storage temperature range from 0°C to 55°C
- Solder terminal, On-Off function
- Black body and actuator
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
13mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO
Switch Mounting
Panel, Snap-In
Product Range
RCA1913 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
19.8mm
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026