Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoKJD17-22213-112
Order Code405101701
Product RangeKJD17 Series
Your Part Number
679 total stock globally
Need more?
679 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.940 ($15.334) |
Price for:Each
Minimum: 1
Multiple: 1
$13.94 ($15.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKJD17-22213-112
Order Code405101701
Product RangeKJD17 Series
Technical Datasheet
Product RangeKJD17 Series
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator StyleSquare
Actuator / Cap ColourGreen, Red
Contact Current AC Max16A
Contact Voltage VAC120V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)22mm x 46mm
SVHCNo SVHC (27-Jun-2018)
Product Overview
KJD17-22213-112 is a KJD17 series heavy-duty, industrial pushbutton switch. Its electromagnet provides automatic safety protection against power outages and restarts. This heavy-duty industrial pushbutton switch has 2HP electrical ratings and is UL-listed. This safety switch is great for industrial applications.
- Guarded actuation, off-on w/remote trip function, 120V/60Hz voltage and frequency
- I/O vertical marking style, PVC cover and rubber gasket, black bezel colour, red/green actuator
- White marking colour, 100Mohm minimum insulation resistance at 500VDC
- 50mohm maximum contact resistance, 1500VAC for 1minute dielectric strength
- Polyamide 6/6 body/actuator material
- Silver alloy contacts, silver plated brass terminal
- 46mm x 22mm x 2.5mm panel cut-out
- IP54 rating for dust and moisture protection
- Operating temperature range from -25°C to 55°C
Technical Specifications
Product Range
KJD17 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Square
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP54
Switch Terminals
Quick Connect
Panel Cutout (H x W)
22mm x 46mm
Panel Cutout Diameter
-
Switch Operation
Off-On
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
120V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083007
