Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoEGJ1210AAG2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4588207
Product RangeEGJ1210 Series
Your Part Number
93 total stock globally
Need more?
93 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.380 ($3.718) |
| 10+ | $2.860 ($3.146) |
| 25+ | $2.660 ($2.926) |
| 50+ | $2.650 ($2.915) |
| 100+ | $2.640 ($2.904) |
Price for:Each
Minimum: 1
Multiple: 1
$3.38 ($3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEGJ1210AAG2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4588207
Product RangeEGJ1210 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeEGJ1210 Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationRight Angle
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EGJ1210AAG2 is a compact surface-mount slide switch from E-Switch, part of the EGJ1210 Series. It features a Single Pole Double Throw (SPDT) configuration with an On-On switching function, making it suitable for applications requiring simple two-position control. This model is designed for right-angle surface mounting, which is ideal for low-profile or edge-mounted PCB layouts. It supports a maximum current rating of 500 mA at 12 V DC, making it well-suited for low-voltage, low-current applications in consumer electronics, portable devices, and instrumentation.
- Switch Type: Slide, SPDT
- Function: On-On (non-shorting)
- Mounting Style: PCB, Surface Mount
- Termination Style: Gull-wing solder terminals
- Current Rating: 500mA @ 12V DC
- Actuator Length: Approx. 2.5mm
- Switch Travel: ~1.5mm
- Contact Material: Copper alloy
- Contact Finish: Silver
- Operating Temperature: -20°C to +70°C
- Operating Force: ~200gf
- Orientation: Right Angle
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
500mA
Contact Voltage DC Max
12V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-On
Product Range
EGJ1210 Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
