Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No500ASSP1M2QE
Order Code405098502
Product Range500A Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.520 ($6.072) |
Price for:Each
Minimum: 1
Multiple: 1
$5.52 ($6.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No500ASSP1M2QE
Order Code405098502
Product Range500A Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product Range500A Series
Contact Current Max3A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 500ASSP1M2QE is a compact, sub-miniature slide switch from E-Switch’s 500A series, designed for through-hole PCB mounting. Featuring a Single Pole Double Throw (SPDT) configuration with an On-None-On switching function, it supports both AC and DC applications with a robust electrical rating of 3A at 28V DC and 3A at 120V AC.
- Switch Type: Slide, SPDT
- Function: On-None-On
- Mounting: Through-hole (PCB)
- Actuator Travel: 3.05mm
- Actuator Length: 3.10mm
- Contact Material: Copper alloy with silver plating
- Operating Temperature: -30°C to +85°C
- Mechanical/Electrical Life: 30,000 cycles
- Terminal Pitch: 2.54mm
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
3A
Contact Voltage DC Max
28V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-None-On
Product Range
500A Series
Contact Voltage AC Max
120V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001672