Print Page
LY401F-M01
4" Full Range Speaker 20 Watt 6 Ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYNAVOX
Manufacturer Part NoLY401F-M01
Order Code282768202
Your Part Number
Technical Datasheet
121 total stock globally
Need more?
121 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.410 ($36.751) |
Price for:Each
Minimum: 1
Multiple: 1
$33.41 ($36.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoLY401F-M01
Order Code282768202
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric-
Impedance6ohm
External Width - Metric84mm
Resonant Frequency53.53Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-
External Width - Imperial3.307"
Product Dimensions125mm
Frequency Range50Hz to 20kHz
Frequency Response Min50Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Power Rating Max40W
External Length - Metric84mm
External Depth - Metric56mm
External Length - Imperial3.307"
External Depth - Imperial2.205"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
Impedance
6ohm
Resonant Frequency
53.53Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
3.307"
Frequency Range
50Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
External Length - Metric
84mm
External Length - Imperial
3.307"
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
-
External Width - Metric
84mm
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
-
Product Dimensions
125mm
Frequency Response Min
50Hz
Temperature Grade
-
Power Rating Max
40W
External Depth - Metric
56mm
External Depth - Imperial
2.205"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.859572