Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DYMO |
|---|---|
| Manufacturer Part No | 18051Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 815317501 |
| Product Range | Rhino Series |
| Also Known As | 641438035976 |
| Your Part Number | |
| Technical Datasheet |
672 total stock globally
Need more?
672 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.580 ($97.438) |
Price for:Each
Minimum: 1
Multiple: 1
$88.58 ($97.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DYMO |
|---|---|
| Manufacturer Part No | 18051Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 815317501 |
| Product Range | Rhino Series |
| Also Known As | 641438035976 |
| Technical Datasheet | |
| Marker Type | Heat Shrinkable Sleeve |
| Legend | - |
| Marker Material | PO (Polyolefin) |
| Marker Colour | White |
| Marker Dimensions | 6mm x 1.5m |
| I.D. Max | 2.33mm |
| I.D. Min | 1.18mm |
| Shrink Ratio | 3:1 |
| Product Range | Rhino Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The 18051 is a 6mm (1/4") Black on White Industrial Heat-Shrinkable Tube Labelling Sleeve for use with RhinoPRO 4200, 5000, 5200, 6000 and ILP-219 label printers. Polyolefin sleeves are ideal for wire identification. The identification marks are permanent immediately after printing and remain legible even when exposed to solvents, fuel and oils. The sleeves may be used to provide strain relief and insulation in addition to identification.
- Thermal transfer printing technology - Label text won't smudge, smear or fade
- Easy-to-load cartridge
- Easy-to-peel split back design makes applying labels quick and easy
- 3:1 shrink ratio
- Suitable for use in RhinoPRO 3000, 4200, 5000, 5200, 6000 and ILP-219 label printers
Applications
Cable & Wire Marking, Industrial, HVAC, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
| Marker Type | Heat Shrinkable Sleeve |
|---|---|
| Marker Material | PO (Polyolefin) |
| Marker Dimensions | 6mm x 1.5m |
| I.D. Min | 1.18mm |
| Product Range | Rhino Series |
| Legend | - |
|---|---|
| Marker Colour | White |
| I.D. Max | 2.33mm |
| Shrink Ratio | 3:1 |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Belgium Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39173200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
