Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoWMH-A-C-03
Order Code4289238
Product RangeWMH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $396.260 ($435.886) |
Price for:Each
Minimum: 1
Multiple: 1
$396.26 ($435.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoWMH-A-C-03
Order Code4289238
Product RangeWMH Series
Technical Datasheet
Flow Rate Min2GPM (US)
Flow Rate Max30GPM (US)
Accuracy1.5%
Product RangeWMH Series
SVHCTo Be Advised
Pressure Max150psi
Port Size19.05mm
Product Overview
WMH-A-C-03 is a series WMH multi-jet hot water meter. It is a series of mechanical, water totalizing meter that display the total water usage in gallons with m3 options. The high temperature resistant brass body is compatible in applications with high temperature water not suitable with standard brass water meters and maintains its accuracy. Typical applications include HVAC applications, measuring total condenser water flow in residential, commercial and industrial applications and remote hot water monitoring.
- 3/4" SL pipe size, 3/4" NPT coupling size
- 0.1gal pulse output
- High temperature threshold of 190°F (88°C) ideal for high temperature applications
- Multi-jet design allows for simplicity and accuracy with wide flow ranges in low flow applications
- Magnetically driven, hermetically sealed register doesn't leak & is completely separated from water
- Designed for long service life and maintenance-free operation
- Integral strainer that protects meter from particulate damage
- Easy installation with included coupling adapters
- Pulsed output proportional to flow allows for remote flow totalization
- Horizontal mounting with register facing up
Technical Specifications
Flow Rate Min
2GPM (US)
Accuracy
1.5%
SVHC
To Be Advised
Port Size
19.05mm
Flow Rate Max
30GPM (US)
Product Range
WMH Series
Pressure Max
150psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.909624