Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVFC-123Copy
Manufacturer Standard Lead Time5 weeks
Order Code4288709
Product RangeVisi-Float VFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $366.570 ($403.227) |
Price for:Each
Minimum: 1
Multiple: 1
$366.57 ($403.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFC-123Copy
Manufacturer Standard Lead Time5 weeks
Order Code4288709
Product RangeVisi-Float VFC Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min10CFM
Flow Rate Max100CFM
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy %2%
Accuracy± 2%
Media TypeAir
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max48°C
Product RangeVisi-Float VFC Series
SVHCNo SVHC (04-Feb-2026)
Port Size25.4mm
Pressure Max100psi
Product Overview
VFC-123 is a series VFC Visi-Float® acrylic flowmeter. It is a direct reading, precision machined, clear acrylic body flowmeter suitable for both gas and liquid applications. It is used in medical equipment, laboratory equipment, air samplers, gas analysers, pollution monitors, chemical injectors, cabinet purging, remediation and osmosis skids applications.
- 127mm scale flowmeter, 1˝ female NPT back connections
- Flowmeter range 10-100SCFM air
- Bodies are cut and precision machined from solid, clear acrylic block
- White background allows for better visibility of the float increasing reading accuracy
- Direct reading scales are hot stamped into plastic eliminating need for troublesome conversions
- Precision machined tapered bore enables high repeatability
- Temperature and pressure limits of 100psig (6.9bar) at 120°F (48°C)
- Mount in vertical position
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
100CFM
Operating Pressure Max
100psi
Supply Voltage Max
-
Accuracy
± 2%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
Visi-Float VFC Series
Port Size
25.4mm
Flow Rate Min
10CFM
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy %
2%
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
48°C
SVHC
No SVHC (04-Feb-2026)
Pressure Max
100psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771107
