Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $673.520 ($740.872) |
Price for:Each
Minimum: 1
Multiple: 1
$673.52 ($740.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVA82
Order Code4288033
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
VA82 is a series VA variable area glass flowmeter designed with easy to read universal mm scale and supplied with correlation charts containing calibration data for air and water. Long operating life with thick polycarbonate front shield that protects tube from breakage and serves as a magnifying lens to enhance reading resolution. Typical applications include gas or liquid metering, chemical processing, semiconductor systems, water and air pollution analysis systems, laboratory systems.
- High precision valve, 16-turn, flow rate 201-400ml/min AIR (7-12ml/min water)
- Permanently fused ceramic scale w/ vertical locator line reduces parallax, eye fatigue saving time
- Standard 6-turn needle valve for flow rate control eliminating need for separate valve reducing cost
- No additional installation required with optional acrylic tripod base (self-standing bench mount)
- Repeatability of ±0.25% FS
- Leak rate of 1 x 10¯⁷ sccs of helium
- 10:1 turn-down ratio
- Two 1/8˝ female NPT connections
- Vertical mounting
- Temperature limits is 250°F (121°C)
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
