Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTSF-4030Copy
Manufacturer Standard Lead Time9 weeks
Order Code4286274
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $275.340 ($302.874) |
Price for:Each
Minimum: 1
Multiple: 1
$275.34 ($302.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTSF-4030Copy
Manufacturer Standard Lead Time9 weeks
Order Code4286274
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TSF-4030 is a series TSF thermocouple limit control provides audible alarm status along with a relay output. Unit allows the user to easily select automatic or manual reset via a built-in reset button on the front panel or an external contact. It is used in gas fired oven and burner control application.
- Type J, K or S thermocouple input
- SPDT relay output rated 16A at 240AC resistive
- 1 HP horsepower rating
- Integral and remote reset capabilities
- 12VAC/VDC supply power, °F unit
- FM approved temperature limiting control
- 3-digit display
- IP64 (NEMA 3R) rated
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
