Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTFP-LI07Copy
Order Code4288972
Product RangeTFP-LI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,899.850 ($2,089.835) |
Price for:Each
Minimum: 1
Multiple: 1
$1,899.85 ($2,089.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTFP-LI07Copy
Order Code4288972
Product RangeTFP-LI Series
Technical Datasheet
Product RangeTFP-LI Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TFP-LI07 is a series TFP-LI liquid turbine flow meter. It is suitable for a wide variety of industrial, commercial, and laboratory flow applications. This meter utilizes a turbine wheel and electro-optical detection to convert flow rates into a linear 0 to 5VDC output signal for recording and data logging. A 3-1/2 digit LCD informs the user of the actual flow rate. A power adapter or mating cable assembly is required for operation.
- Range 3.2 to 32GPH (.2 to 2LPM), 1/4" OD connection
- ±1% of full-scale accuracy and linearity
- ±0.2% of full-scale repeatability, PPS body
- Temperature limit range from 41 to 131°F (5 to 55°C), storage range from 32 to 158°F (0 to 70°C)
- Pressure limit of 100psig (6.8bar)
- Power requirement range from 11.5 to 15VDC, power consumption of 35mA at 12VDC
- Electrical connection through four-pin power and signal connector
- IP10 (NEMA 1) enclosure rating
Technical Specifications
Product Range
TFP-LI Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
