Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSCD-1033Copy
Manufacturer Standard Lead Time22 weeks
Order Code4286213
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $289.220 ($318.142) |
Price for:Each
Minimum: 1
Multiple: 1
$289.22 ($318.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSCD-1033Copy
Manufacturer Standard Lead Time22 weeks
Order Code4286213
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
SCD-1033 is a series SCD DIN rail temperature/process controller which offers multiple PID loop in a compact size. Typical applications include oven, boiler, or chiller control, hot plates/melt pots, packaging equipment, environmental chambers, medical equipment and food service equipment.
- Host controller
- (2) relay outputs
- Expandable from 1 to 8 process control loops
- Universal transmitter or temperature sensor inputs
- RS-485 Modbus® communication
- 24VDC supply voltage
- Non-volatile memory backup
- Operating temperature range from 32 to 122°F (0 to 50°C)
- 3W power consumption
- cULus compliance
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398
