Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerDWYER
Manufacturer Part NoRP3Copy
Order Code4288059
Technical Datasheet
Accessory TypeThermo Hygrometer Probe
Product Range-
SVHCTo Be Advised
Product Overview
RP3 is a wireless thermo-hygrometer probe for use with the model UHH4 or newer universal handheld device, or personal smart device with Mobile Meter® software.
- Allows for one handed operation for ladder use safety
- Stable 50 ft (15m) wireless rang
- RH: 0 to 100% (noncondensing) range
- 1.5s response time, 8˝ (203 mm) insertion probe length
- 50´ maximum wireless distance
- Thermoplastic elastomer over polycarbonate handle enclosure
- Supplied with wrist strap
- Android® firmware version 3.X or later supported operating systems
- Ambient temperature limits range from -15 to 51°C
Technical Specifications
Accessory Type
Thermo Hygrometer Probe
Product Range
-
For Use With
Dwyer UHH4/Universal Handheld Device/Personal Smart Device w/Mobile Meter Software
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.222603
