Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerDWYER
Manufacturer Part NoRP3-NISTCopy
Order Code4288060
Technical Datasheet
Accessory TypeThermo Hygrometer Probe
For Use WithDwyer UHH4/Universal Handheld Device/Personal Smart Device w/Mobile Software w/NIST Calibration
Product Range-
SVHCTo Be Advised
Product Overview
RP3-NIST is a wireless thermo-hygrometer probe, 8˝ insertion length for use with the model UHH universal handheld device and the Mobile Meter® software application with NIST calibration. Application includes building commissioning, building HVAC test and balance.
- Allows for one handed operation for ladder use safety
- Stable 50 ft (15m) wireless rang
- RH: 0 to 100% (noncondensing) range
- 1.5s response time, 8˝ (203 mm) insertion probe length
- 50´ maximum wireless distance
- Thermoplastic elastomer over polycarbonate handle enclosure
- Supplied with wrist strap
- Android® firmware version 3.X or later supported operating systems
- Ambient temperature limits range from -15 to 51°C
Technical Specifications
Accessory Type
Thermo Hygrometer Probe
Product Range
-
For Use With
Dwyer UHH4/Universal Handheld Device/Personal Smart Device w/Mobile Software w/NIST Calibration
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.222603
