Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoRH-R04
Order Code4285997
Product RangeRH-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $332.200 ($365.420) |
Price for:Each
Minimum: 1
Multiple: 1
$332.20 ($365.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoRH-R04
Order Code4285997
Product RangeRH-R Series
Technical Datasheet
Connector Type A-
Connector Type B-
No. of Positions-
Cable Length - Metric1.22m
Cable Length - Imperial4ft
Product RangeRH-R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
-
No. of Positions
-
Cable Length - Imperial
4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
-
Cable Length - Metric
1.22m
Product Range
RH-R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90282000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635029
