Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | PTV-3Copy |
| Order Code | 4287232 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | PTV-3Copy |
| Order Code | 4287232 |
| Technical Datasheet | |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
PTV-3 is a series PTV pneumatic turbine vibrator. It is a best choice of high vibration frequency type for a low noise environment. It is usually installed on a vibrating separator, conveyor, automatic arrangement machine, packing machine, or filling machine. The vibration is produced by centrifugal force which arises from the imbalance of movement when compressed air impacts the tangent of the turbine to make it move. The operation noise is low because of ball bearing supports on the running turbine.
- Temperature Limit: 212°F (100°C)
- Noise level range from 60 to 75dBA
- Supply pressure range from 29 to 87psi (2 to 6bar)
- 1/4" BSPT female with 1/4" OD push to connect adapter on PTV-3
Technical Specifications
| SVHC | No SVHC (14-Jun-2023) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84798997 |
| US ECCN: | TBC |
| EU ECCN: | TBC |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .635029 |
