Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMVB-TM1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4287585
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.430 ($20.273) |
Price for:Each
Minimum: 1
Multiple: 1
$18.43 ($20.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMVB-TM1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4287585
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
MVB-TM1 is a series MV Mini brass ball valve. It is ideal for use in small, confined spaces, where larger valves are of no use. Installation is made easy with a choice of FxF or MxF process connections. Pure PTFE ball seats provide broad media compatibility and bubble tight shutoff. Double seal system allows valve to be operated in both directions. Typical applications include gas or liquid flow control, ideal for small, confined spaces.
- Mini brass ball valve, tee handle, 1/8" pipe size
- Bubble tight shut off
- Economical
- Valve can be operated in both directions
- NPT end connection
- Temperature limits is -4 to 250°F (-20 to 121°C)
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
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
Tariff No:84818019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718