Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.150 ($89.265) |
Price for:Each
Minimum: 1
Multiple: 1
$81.15 ($89.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMDS-0
Order Code4290539
Product RangeMDS Series
Technical Datasheet
Product RangeMDS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MDS-0 is a series MDS miniature pressure switch. It is designed with a double diaphragm to protect false actuation due to shock and vibration. This low cost pressure switch. It has a minimum 20 million cycle life expectancy, and an extremely fast response time, making this an ideal device for OEM orders. Typical applications include air proving, cleaning and purification, ventilation flow, heavy equipment and machinery, pressure monitoring, exhaust ducts.
- Set point 0.5" H2O
- Lightweight but shock and vibration resistant for tough applications
- Gold contacts help ensure a clean connection without dirt or oxidation
- Temperature limits of 40 to 150°F (4 to 66°C)
- Brass tab-type for use with quick disconnections electrical connections
- Two barbed ports for use with 1/8˝-3/16˝ ID tubing pressure connections
- Polycarbonate housing
- Polyurethane diaphragm material
- 30V AC/DC or less with resistive load operating voltage
- SPST normally open switch type
Technical Specifications
Product Range
MDS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618