Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMARK II 25Copy
Manufacturer Standard Lead Time8 weeks
Order Code428695302
Your Part Number
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $111.060 ($122.166) |
Price for:Each
Minimum: 1
Multiple: 1
$111.06 ($122.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMARK II 25Copy
Manufacturer Standard Lead Time8 weeks
Order Code428695302
Technical Datasheet
Product Overview
MARK II 25 is a series Mark II moulded plastic manometer. The curved inclined-vertical tube of the model 25 gauge provides higher ranges with more easily read increments at low readings. The Model 25 is excellent for general-purpose work. A short piece of tubing can be slipped over the Model 25 pressure connections to contain the gauge fluid in transit. Typical applications include paint booths, air velocity measurement and air filter gage.
- Broad ranging in easy to read calibrated increments
- Gages ideally suited for general measurements and specific air applications
- Compact, stationary or portable device
- Simple to use tool for pressure measurement in OEM or user applications
- Inclined/vertical type
- ±3% FS accuracy
- Temperature limits of 140°F (60°C)
- Range from 0-3" water column
- Red fluid, .826 SP. GR
Contents
Mark II manometer, Two tubing connectors for 1/8˝ pipe or sheet metal ducts, two mounting screws, 1 ounce bottle of indicating fluid, Red and green pointer flags and complete instructions, 8´ of flexible double column plastic tubing.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
