Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoLCT316-400Copy
Manufacturer Standard Lead Time9 weeks
Order Code4286336
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $136.990 ($150.689) |
Price for:Each
Minimum: 1
Multiple: 1
$136.99 ($150.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoLCT316-400Copy
Manufacturer Standard Lead Time9 weeks
Order Code4286336
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
LCT316-400 is a series LCT316 count down digital timer. It provides accurate countdown timing for a variety of applications. The timer can be triggered remotely using the digital input terminals or locally via the set button. Time intervals can be set up to 999 minutes or seconds and an internal buzzer will sound when the time interval has expired. Typical applications include commercial cooking equipment and commercial dish washers and refrigeration equipment.
- Supply voltage of 24VAC/DC
- 1 second to 999 minute field set time interval
- Audible alarm for status indication
- Digital input for start and reset
- LED shows time and operation
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:91069000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398