Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoHBV-M01Copy
Manufacturer Standard Lead Time11 weeks
Order Code4287579
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,031.020 ($7,734.122) |
Price for:Each
Minimum: 1
Multiple: 1
$7,031.02 ($7,734.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoHBV-M01Copy
Manufacturer Standard Lead Time11 weeks
Order Code4287579
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
HBV-M01 is a 1/4" 3-piece alloy-c ball valve, Cv 6. It incorporates several innovative design features for improved process performance. The ISO 5211 mounting pad facilitates direct mounting of pneumatic and electric actuators. In combination with our high-cycle, live-loaded stem packing system, the HBV series ball valve is an ideal choice for all your automation requirements.
- Female NPT end connections
- Pressure limits is 2000psi (137.9bar)
- Temperature Limit is -20 to 425°F (-29 to 218°C)
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84818019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.793787