Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoGFM-1104Copy
Manufacturer Standard Lead Time13 weeks
Order Code4288771
Product RangeGFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,959.110 ($4,355.021) |
Price for:Each
Minimum: 1
Multiple: 1
$3,959.11 ($4,355.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoGFM-1104Copy
Manufacturer Standard Lead Time13 weeks
Order Code4288771
Product RangeGFM Series
Technical Datasheet
Product RangeGFM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
GFM-1104 is a series GFM gas mass flow meter combines a straight tube sensor with a restrictor flow element to provide high accuracy and repeatability. Flow rates are virtually unaffected by temperature and pressure variations. Actual gas flow is displayed in engineering units on a 3-digit, 90° tiltable LCD readout. Units can be used with series GFT flow totalizer for applications requiring totalization. Series GFM includes a NIST traceable certificate.
- Aluminium material
- Flow range from 0 to 100mL/m
- 1/4" process connector compression fitting
- Linear 0-5VDC and 4-20mA output
- Power supply of ±12VDC
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Clean gases compatible with wetted parts
Technical Specifications
Product Range
GFM Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.716676
