Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,141.490 ($1,255.639) |
Price for:Each
Minimum: 1
Multiple: 1
$1,141.49 ($1,255.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
CLS1 is a capacitance level switch that provides reliable point level measurement of solids, liquids and slurries in metallic or non-metallic tanks and vessels. It detects the presence or absence of material in contact with the probe by sensing a change in the capacitance. Typical applications include high or low level detection, bins, silos, tanks, hoppers and chutes.
- Electronics provide high sensitive measurement detection (requires less than 1pF shift from ambient)
- State of art technology ignores material build-up on vessel sidewall or along the probe assembly
- One time calibration is simple with a single multi-turn potentiometer
- Red LED on housing indicates sensor status
- Adjustable 1-30 second time delay and a 5A, SPDT fail-safe relay output
- Added installation flexibility with vertically or horizontally mounting
- CPVC Wetted material, SPDT switch type
- NEMA 4X (IP66), PVC, dust tight, water resistant
- 5A at 250VAC electrical rating, 120VAC, 1.5VA power requirements
- 3/4˝ female NPT conduit connection and 1˝ male NPS process connection
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61235