Print Page
AVPT-H01C1A12
Air Velocity Transmitter, 1000 FPM Velocity, 3 % Accuracy, Pencil Style, 19.2 to 28.8V Supply
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAVPT-H01C1A12Copy
Manufacturer Standard Lead Time6 weeks
Order Code4288175
Product RangeAVPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $644.200 ($708.620) |
Price for:Each
Minimum: 1
Multiple: 1
$644.20 ($708.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVPT-H01C1A12Copy
Manufacturer Standard Lead Time6 weeks
Order Code4288175
Product RangeAVPT Series
Technical Datasheet
Flow Rate Max-
Flow Rate Min-
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Product RangeAVPT Series
SVHCNo SVHC (04-Feb-2026)
Supply Voltage DC Max28.8V
Supply Voltage DC Min19.2V
Product Overview
AVPT-H01C1A12 is a series AVPT pencil style air velocity transmitter which uses thermal anemometer technology to provide high accuracy and stable air velocity measurements in imperial and metric units. It is configured with a voltage output to provide universal inputs to a variety of monitoring equipment. A mounting flange included with the product provides the ability to vary insertion depth.
- High accuracy ±3% of reading +40FPM
- 1000FPM velocity
- Cable whip of 0.5m
- Analog 0-5V and 0-10V
- 12" probe length
- NEMA 3 enclosure rating
- Operational temperature limit range from -4 to 140°F (-20 to 60°C)
- Power requirement of 24VAC/VDC ±20%, current consumption of <lt/> 50mA
- Functionality at temperatures below freezing
- Flow direction must be parallel to the sensor tip
Technical Specifications
Flow Rate Max
-
Supply Voltage Min
19.2V
Product Range
AVPT Series
Supply Voltage DC Max
28.8V
Flow Rate Min
-
Supply Voltage Max
28.8V
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Min
19.2V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
