Print Page
A-BCHP-CASE
Test Accessory, Transit Case, Dwyer BCHP Series Low Pressure Calibration Pumps, BCHP Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | A-BCHP-CASECopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4287791 |
| Product Range | BCHP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $618.010 ($679.811) |
Price for:Each
Minimum: 1
Multiple: 1
$618.01 ($679.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | A-BCHP-CASECopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4287791 |
| Product Range | BCHP Series |
| Technical Datasheet | |
| Case Type | Transit Case |
| Case Colour | - |
| For Use With | Dwyer BCHP Series Low Pressure Calibration Pumps |
| Product Range | BCHP Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Case for BCHP-1 low pressure calibration pump
Technical Specifications
| Case Type | Transit Case |
|---|---|
| For Use With | Dwyer BCHP Series Low Pressure Calibration Pumps |
| SVHC | No SVHC (04-Feb-2026) |
| Case Colour | - |
|---|---|
| Product Range | BCHP Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90269000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.492661 |
