1950-1-2F
Pressure Switch, 15A/480VAC, Differential, 1/8" FNPT, 0.4 Inch-H2O, 1.6 Inch-H2O, SPDT, 480 VAC

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | 1950-1-2FCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 428543601 |
| Product Range | 1950 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $615.530 ($677.083) |
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | 1950-1-2FCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 428543601 |
| Product Range | 1950 Series |
| Technical Datasheet | |
| Pressure Type | Differential |
| Pressure Fitting Style | 1/8" FNPT |
| Pressure Port Type | 1/8" FNPT |
| Operating Pressure Min | 0.4Inch-H2O |
| Operating Pressure Max | 1.6Inch-H2O |
| Sensor Mounting | Panel Mount |
| Switching Voltage Max | 480VAC |
| Electrical Connection | Screw |
| Switching Current Max | 15A |
| Pressure Port Size | 1/8" |
| Transducer Connection / Termination | Screw |
| Deadband Min | - |
| Deadband Max | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | 1950 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
1950-1-2F is a series 1950 compact, low cost explosion-proof differential pressure switch combines the best features of the popular Dwyer® Series 1900 pressure switch with an integral explosionproof and weatherproof housing, making it an exceptional value for either application. It is CE, UL and CSA listed, FM approved for use in Class I, Div 1, Groups C and D, Class II Groups E, F, and G and Class III hazardous atmospheres NEMA 7 and 9. Rain tight NEMA 3 (IP54), weatherproof features include a drain plug and O-ring seal in cover. Electrical connections are easily made by removing front cover. For convenience the set point adjustment screw is located on the outside of the housing. Typical applications include HVAC applications, process applications and all-weather applications.
- Range 0.4 to 1.6in w.c
- Approximately deadband at min. set point 0.15, approximately deadband at max. set point 0.20
- Explosionproof and weatherproof housing provides device protection for outdoor use/harsh environment
- External set point screw provides easy access by making adjustments without opening enclosure
- Easily accessible electrical connection simplifies the installation
- SPDT switch (15A at 125, 250, 480VAC, 60Hz)
- 1/8˝ female NPT connection
- Diaphragm in vertical position
Notes
For use only with air or compatible gases. Applications with hazardous atmospheres and a single positive pressure may require special venting.
Technical Specifications
| Pressure Type | Differential |
|---|---|
| Pressure Port Type | 1/8" FNPT |
| Operating Pressure Max | 1.6Inch-H2O |
| Switching Voltage Max | 480VAC |
| Switching Current Max | 15A |
| Transducer Connection / Termination | Screw |
| Deadband Max | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (04-Feb-2026) |
| Pressure Fitting Style | 1/8" FNPT |
|---|---|
| Operating Pressure Min | 0.4Inch-H2O |
| Sensor Mounting | Panel Mount |
| Electrical Connection | Screw |
| Pressure Port Size | 1/8" |
| Deadband Min | - |
| Operating Temperature Min | - |
| Product Range | 1950 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.406136 |
