Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No16G-23-11Copy
Manufacturer Standard Lead Time22 weeks
Order Code4286128
Product Range16G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $380.590 ($418.649) |
Price for:Each
Minimum: 1
Multiple: 1
$380.59 ($418.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No16G-23-11Copy
Manufacturer Standard Lead Time22 weeks
Order Code4286128
Product Range16G Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, TXK, Pt100, JPT100, Ni120, Cu50
Operating Temperature Max50°C
Operating Temperature Min0°C
Output Voltage Max250VAC
Output Voltage Min-
Product Range16G Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
16G-23-11 is a series 16G 1/16 DIN temperature/process loop controller allow for monitoring and control of temperature or process conditions. The controller features two independent control outputs for dual loop control using on/off, auto-tune or self-tune PID, fuzzy logic, or manual control methods. RS-485 interface is included with Modbus® communication protocol, for easy bench-top configuration or integration with a PLC or data control system. Typical applications include oven control, packaging equipment and parts washers.
- Voltage pulse/relay output
- 2 event inputs
- 4 digit LCD display
- Power requirement of 100-240VAC -20/+8%, 50/60Hz
- Power consumption of 5VA maximum
- IP66 rated
- Constant, sloped, program (ramp/soak), or remote set point control
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, TXK, Pt100, JPT100, Ni120, Cu50
Operating Temperature Min
0°C
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
50°C
Output Voltage Max
250VAC
Product Range
16G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
