Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDWYER
Manufacturer Part No15113Copy
Order Code4286081
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
15113 is a Love series 1500 temperature controller. This is a reliable, accurate and fully programmable temperature control or alarm in an economical 1/16 DIN case. Microprocessor based, all control functions are easily programmed from the waterproof, corrosion resistant front panel.
- Thermocouple input, RELAY output, with alarm
- 4 digit, 7 segment 0.3˝ high LED display
- De-energizes control output (sensor break protection)
- Output is isolated
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317515
