Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No1211-50
Order Code4286423
Product RangeSlack Tube 1211 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $449.040 ($493.944) |
Price for:Each
Minimum: 1
Multiple: 1
$449.04 ($493.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1211-50
Order Code4286423
Product RangeSlack Tube 1211 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max9.84Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product RangeSlack Tube 1211 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1211-50 is a series 1211 Slack Tube® manometer. It is as accurate as the finest laboratory “U” gages, but is designed to roll up compactly for easy carrying. Typical applications include filter monitoring and duct static pressure for setting damper position.
- Range 25-0-25"
- 11oz water or mercury required
- Rolls up for easy storage and transport
- Over pressure safety traps to prevent loss of fluid due to over range pressure or surges in pressure
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-
Product Range
Slack Tube 1211 Series
Operating Pressure Max
9.84Inch-H2O
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476272