Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoWATERPROOF CASE W WHEELS 22"
Order Code250055402
Your Part Number
Technical Datasheet
16 total stock globally
3 more incoming. You can reserve stock now
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $141.360 ($155.496) |
Price for:Each
Minimum: 1
Multiple: 1
$141.36 ($155.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoWATERPROOF CASE W WHEELS 22"
Order Code250055402
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial13.98"
External Height - Metric355mm
External Width - Imperial22.05"
External Width - Metric560mm
External Depth - Imperial9.06"
External Depth - Metric230mm
Product Range-
Product Overview
Lightweight yet hard-wearing case with pre-cut and solid foam. Made from polypropylene material. Ideal for transporting instruments, audio visual, photographic, and any other delicate equipment.
- Telescopic handle and two free running wheels
- Suitable for hand luggage on most planes
- Full length hinge
- Rubber seal around the lid
- Full pre-cut cubed shaped foam in the bottom
- Built in pressure valve
- Two lockable cliplocks
- Handles on two sides
- Egg crate foam on lid: 40mm
- Pre-cut cubed shaped foam in the bottom : 3 x 65mm
- Solid foam base: 10mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
13.98"
External Width - Imperial
22.05"
External Depth - Imperial
9.06"
Product Range
-
Case Colour
Black
External Height - Metric
355mm
External Width - Metric
560mm
External Depth - Metric
230mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.735