Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoWATERPROOF CASE 24"Copy
Manufacturer Standard Lead Time23 weeks
Order Code250055201
Your Part Number
105 total stock globally
Need more?
105 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.180 ($96.998) |
Price for:Each
Minimum: 1
Multiple: 1
$88.18 ($97.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoWATERPROOF CASE 24"Copy
Manufacturer Standard Lead Time23 weeks
Order Code250055201
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial16.93"
External Height - Metric430mm
External Width - Imperial24.02"
External Width - Metric610mm
External Depth - Imperial12.2"
External Depth - Metric310mm
Product Range-
Product Overview
Lightweight yet hard-wearing case with pre-cut foam. Made from polypropylene material. Ideal for transporting instruments, audio visual, photographic, and any other delicate equipment.
- Water resistant rubber seal around the lid
- Egg crate foam on lid: 55mm
- Pre-cut cubed shaped foam in the bottom : 3 x 60mm
- Solid middle base: 50mm
- Solid foam base: 10mm
- Metal Hinges
- Lockable cliplocks
- Soft grip handle
- 12 month limited warranty *view Terms & Conditions for details
- Duratool products are rated 4.1 out of 5 stars
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
16.93"
External Width - Imperial
24.02"
External Depth - Imperial
12.2"
Product Range
-
Case Colour
Black
External Height - Metric
430mm
External Width - Metric
610mm
External Depth - Metric
310mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592
