Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | WATERPROOF CASE 18"Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 250055001 |
| Your Part Number | |
| Technical Datasheet |
142 total stock globally
90 more incoming. You can reserve stock now
142 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.750 ($58.025) |
Price for:Each
Minimum: 1
Multiple: 1
$52.75 ($58.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | WATERPROOF CASE 18"Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 250055001 |
| Technical Datasheet | |
| Carrying Case Material | PP (Polypropylene) |
| Case Colour | Black |
| External Height - Imperial | 14.06" |
| External Height - Metric | 357mm |
| External Width - Imperial | 18.5" |
| External Width - Metric | 470mm |
| External Depth - Imperial | 6.93" |
| External Depth - Metric | 176mm |
| Product Range | - |
Product Overview
Lightweight yet hard-wearing case with pre-cut foam. Made from polypropylene material. Ideal for transporting instruments, audio visual, photographic, and any other delicate equipment.
- Water resistant rubber seal around the lid
- Egg crate foam on lid: 40mm
- Pre-cut cubed shaped foam in the bottom : 75mm
- Solid foam base: 40mm
- Built in pressure valve
- Lockable cliplocks
- Soft grip handle
- Metal Hinges
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Carrying Case Material | PP (Polypropylene) |
|---|---|
| External Height - Imperial | 14.06" |
| External Width - Imperial | 18.5" |
| External Depth - Imperial | 6.93" |
| Product Range | - |
| Case Colour | Black |
|---|---|
| External Height - Metric | 357mm |
| External Width - Metric | 470mm |
| External Depth - Metric | 176mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.43 |
