Print Page
Image is for illustrative purposes only. Please refer to product description.
324 total stock globally
175 more incoming. You can reserve stock now
324 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.345 ($2.5795) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.34 ($2.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WASH3 is a steel Plain Washer with external diameter of 6.9mm.
- M3 Thread Size
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Mechanical
Technical Specifications
Internal Diameter
3mm
Fastener Material
Steel
Fastener Plating
-
External Diameter
6.9mm
Thread Size - Metric
M3
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015