Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | WASH3Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 137749601 |
| Your Part Number | |
| Technical Datasheet |
334 total stock globally
125 more incoming. You can reserve stock now
334 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.800 ($1.980) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.80 ($1.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | WASH3Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 137749601 |
| Technical Datasheet | |
| Internal Diameter | 3mm |
| External Diameter | 6.9mm |
| Fastener Material | Steel |
| Thread Size - Metric | M3 |
| Fastener Plating | - |
Product Overview
The WASH3 is a steel Plain Washer with external diameter of 6.9mm.
- M3 Thread Size
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Mechanical
Technical Specifications
| Internal Diameter | 3mm |
|---|---|
| Fastener Material | Steel |
| Fastener Plating | - |
| External Diameter | 6.9mm |
|---|---|
| Thread Size - Metric | M3 |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73182200 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
