Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoTC-304-2Copy
Order Code1741755
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoTC-304-2Copy
Order Code1741755
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Length / Height0
External Height7.25"
External Width14.5"
Plug Type0
External Depth5.375"
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height
7.25"
Plug Type
0
Product Range
TUK SGACK902S Keystone Coupler
External Length / Height
0
External Width
14.5"
External Depth
5.375"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.703
