Print Page
Image is for illustrative purposes only. Please refer to product description.
79 total stock globally
Need more?
79 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.890 ($5.379) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$4.89 ($5.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoM8 STAINLESS FORM A
Order Code137755602
Technical Datasheet
Internal Diameter-
External Diameter-
Fastener MaterialStainless Steel
Thread Size - MetricM8
Fastener Plating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The M8 STAINLESS FORM A is a M8 form A Washer made of A2 stainless steel. It offers high tensile strength and is resistant to corrosion. Ideal for use in many electronic, food, chemical and construction applications.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Consumer Electronics
Technical Specifications
Internal Diameter
-
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (17-Dec-2014)
External Diameter
-
Thread Size - Metric
M8
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075