Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoM5 STAINLESS FORM ACopy
Manufacturer Standard Lead Time7 weeks
Order Code137755401
Your Part Number
323 total stock globally
Need more?
323 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.960 ($3.256) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.96 ($3.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoM5 STAINLESS FORM ACopy
Manufacturer Standard Lead Time7 weeks
Order Code137755401
Technical Datasheet
Internal Diameter-
External Diameter-
Fastener MaterialStainless Steel
Thread Size - MetricM5
Fastener Plating-
Product Range-
Product Overview
The M5 STAINLESS FORM A is a M5 Form-A Washer, made of 18/8 stainless steel (A2 grade). The washers offer high tensile strength and are resistant to corrosion. Temperatures up to 850°C and most chemicals. Ideal for use in many electronic, food, chemical and construction applications. Designed according to BS4320 standard.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Consumer Electronics, Test & Measurement, Commercial
Technical Specifications
Internal Diameter
-
Fastener Material
Stainless Steel
Fastener Plating
-
External Diameter
-
Thread Size - Metric
M5
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
