Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoGTA-106ACopy
Manufacturer Standard Lead Time10 weeks
Order Code291045701
Your Part Number
65 total stock globally
Need more?
57 Delivery in 10-14 Business Days(US stock)
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.610 ($8.371) |
Price for:Each
Minimum: 1
Multiple: 1
$7.61 ($8.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoGTA-106ACopy
Manufacturer Standard Lead Time10 weeks
Order Code291045701
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric-
For Use WithWires
Product Range-
Product Overview
Professional grade tool strips, cuts and clamps stranded wire accurately and easily all in one tool saving time and space at the jobsite. Wire gauge is marked on blade with mm conversion for ease of use.
- Blade lock for user safety
- TPR handle for comfort
- Strips 10~22AWG wire
- Length: 6"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
Wires
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185746
