Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03490
Order Code429410102
Your Part Number
Technical Datasheet
61 total stock globally
Need more?
61 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.980 ($18.678) |
Price for:Each
Minimum: 1
Multiple: 1
$16.98 ($18.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03490
Order Code429410102
Technical Datasheet
Accessory TypeSoldering Mat
For Use WithSoldering Irons & Equipment
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Make your soldering and repair work easy with this multifunctional mat.
- Heat-resistant up to 500°C
- Pliable, returns to its original shape
- Multiple tool holders
- ESD safe
- Dimensions (WxH): 297x210mm
Contents
x1 Soldering Mat 297mm × 210mm × 5mm Silicone
Technical Specifications
Accessory Type
Soldering Mat
Product Range
-
SVHC
To Be Advised
For Use With
Soldering Irons & Equipment
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2