
60 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.300 ($3.630) |
Product Overview
This Phillips screwdriver is designed for professional and everyday fastening tasks where control, durability and torque are essential. The ergonomic two colour handle delivers a secure, comfortable grip, allowing high torque application with reduced hand fatigue. Manufactured with a tough, oil resistant plastic handle and a strong S2 steel blade, this screwdriver is built for long service life in demanding workshop and maintenance environments. The magnetic tip improves screw retention, making it easier to position and drive fasteners accurately. Ideal for electricians, engineers, installers and DIY users, this Phillips screwdriver offers reliable performance, comfort and precision for repeated use.
- Ergonomic two colour handle designed for high torque and comfortable prolonged use
- High impact, oil resistant plastic handle suited to workshop and industrial environments
- Durable S2 steel blade engineered to handle increased torque without deformation
- Magnetic tip holds screws securely for easier positioning and one hand operation
- Ideal for professional trades, maintenance tasks and general purpose screwdriver use
Technical Specifications
#2
240mm
To Be Advised
125mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
