Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D03426Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 361768501 |
| Your Part Number | |
| Technical Datasheet |
9 total stock globally
16 more incoming. You can reserve stock now
9 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.580 ($6.138) |
Price for:1 Set
Minimum: 1
Multiple: 1
$5.58 ($6.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D03426Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 361768501 |
| Technical Datasheet | |
| Connector Kit Type | Terminals & Splices |
| Kit Contents | Crimping Set, 66 Piece |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
A Crimping tool set supplied in case with a sellection of insulated terminal connectors. The hardened steel crimping tool also allows for wire stipping and cutting of M2.6-M5 screws.
- Hardened pressed steel crimping tool with wire stripper, anvil action cutter and PVC grips
- Features metric units of measure
- Colour coded crimping tool for insulated and non-insulated connectors (Red, Blue & Yellow)
- Crimps 0.75mm - 6mm terminals
- PVC handle, designed for a comfortable and sturdy grip
- Cuts screw sizes: M2.6, M3, M3.5, M4 & M5
- Rust-resistant oxide finish
- Contains a selection of popular terminals
- Includes a selection of insulated male and female spade, eyelets, and butt splice crimps
Technical Specifications
| Connector Kit Type | Terminals & Splices |
|---|---|
| Product Range | - |
| Kit Contents | Crimping Set, 66 Piece |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005085 |
