Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03422Copy
Manufacturer Standard Lead Time23 weeks
Order Code361768001
Your Part Number
14 total stock globally
83 more incoming. You can reserve stock now
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.120 ($10.032) |
Price for:Each
Minimum: 1
Multiple: 1
$9.12 ($10.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03422Copy
Manufacturer Standard Lead Time23 weeks
Order Code361768001
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric0.2mm² to 6mm²
For Use WithCopper Wires
Product Range-
SVHCTo Be Advised
Product Overview
This automatic wire stripper is a versatile, time saving tool designed for precise wire preparation across a wide range of electrical applications. Suitable for stripping cables from 0.2mm to 6mm², it features a micro adjustment mechanism for accurate control without damaging conductors. Built with hardened jaws and a carbon steel blade, it delivers reliable performance for both professional electricians and DIY users, while also supporting crimping of insulated and non insulated terminals.
- Automatic wire stripper for 0.2mm to 6mm² cables for versatile electrical work
- Crimps insulated and non insulated terminals from 10 to 22 AWG for added functionality
- Micro adjustment control allows precise stripping for different wire gauges
- Adjustment pin enables fine tuning for thin and thick cable insulation
- Hardened jaws rated 55 to 60 HRC for durability and consistent performance
- Carbon steel blade ensures clean cuts and long lasting sharpness
- Designed to strip up to 7 different cable insulation types without damaging inner conductors
- Suitable for cutting copper wires in professional and DIY applications
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
Copper Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.2mm² to 6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
