
37 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.080 ($18.788) |
Product Information
Product Overview
This slotted and Phillips VDE insulated electricians screwdriver set with mains voltage tester is a comprehensive solution for safe and reliable electrical work. Designed to IEC60900 standards, the included 1000V insulated screwdrivers provide protection when working on live circuits, while the mains tester enables quick voltage checks. Featuring a range of common sizes with soft grip handles, this set offers comfort, control and confidence for professional electricians and maintenance tasks.
- 7 piece VDE insulated screwdriver set rated up to 1000V AC for safe live working
- Includes mains voltage tester with 70V to 250V detection range
- Phillips sizes: PH0 x 75mm, PH1 x 80mm and PH2 x 100mm
- Slotted sizes: 3 x 75mm, 4 x 100mm, 5.5 x 125mm and 6.5 x 150mm
- Manufactured to IEC60900 standards for electrical safety compliance
- Soft grip handles provide comfort and improved control during use
- Ideal for electricians, engineers and electrical maintenance applications
Applications
Electrical, Facility Maintenance, Installations, Maintenance & Repair
Contents
7x VDE Screwdrivers & 1x Voltage Tester
Technical Specifications
7x of PH0, PH1, PH2 Phillips, 3mm, 4mm, 5.5mm, 6.5mm Slotted Screwdrivers & Voltage Tester
To Be Advised
DURATOOL VDE
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
